LMT84LPM

Texas Instruments
595-LMT84LPM
LMT84LPM

Mfr.:

Description:
Board Mount Temperature Sensors Analog Temperature S ensor A 595-LMT84LP A 595-LMT84LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
TO-92-3
1.5 V
5.5 V
Local
No Shutdown
Through Hole
Reel
Cut Tape
Brand: Texas Instruments
Gain: - 5.5 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT84
Factory Pack Quantity: 2000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMT8x Temperature Sensors

Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50º to +150ºC. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.

In Stock: 2 913

Stock:
2 913 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,535 € 2,68 €
0,475 € 4,75 €
0,452 € 22,60 €
0,431 € 43,10 €
0,389 € 194,50 €
0,37 € 370,00 €
Full Reel (Order in multiples of 2000)
0,342 € 684,00 €
0,334 € 1 336,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments LMT84LP
Texas Instruments
Board Mount Temperature Sensors Analog Temp Sensor A 595-LMT84LPM A 595- A 595-LMT84LPM