LMV221SD/NOPB

Texas Instruments
926-LMV221SD/NOPB
LMV221SD/NOPB

Mfr.:

Description:
RF Detector 50MHz-3.5GHz 40dB Pw r Detector A 926-LM A 926-LMV221SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
Logarithmic Power Detector
50 MHz to 3.5 GHz
40 dB
Single
2.7 V to 3.3 V
Si
+ 85 C
- 40 C
SMD/SMT
WSON-6
Reel
Cut Tape
MouseReel
Accuracy: 0.5 dB
Brand: Texas Instruments
Development Kit: LMV221EVAL/NOPB
Product Type: RF Detector
Series: LMV221
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 966

Stock:
966 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,25 € 4,25 €
3,23 € 32,30 €
2,98 € 74,50 €
2,70 € 270,00 €
2,61 € 652,50 €
2,60 € 1 300,00 €
Full Reel (Order in multiples of 1000)
2,39 € 2 390,00 €
2,33 € 4 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.