LMV551QDCKRQ1

Texas Instruments
595-LMV551QDCKRQ1
LMV551QDCKRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 3-MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
1 V/us
3 mV
38 nA
5.5 V
2.7 V
37 uA
25 mA
93 dB
70 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV551
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.003 %
Vcm - Common Mode Voltage: 0 V to 4.1 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMV55x/LMV55x-Q1 Micropower RRO Amplifiers

Texas Instruments LMV55x/LMV55x-Q1 Micropower RRO Amplifiers are high-performance, low-power operational amplifiers implemented with an advanced VIP50 process. The devices feature 3MHz of bandwidth while consuming only 37µA of current per amplifier, which is an exceptional bandwidth to power ratio in this op-amp class. These amplifiers are unity-gain stable and provide an excellent solution for ultra-low power applications requiring a wide bandwidth. The LMV55x has a rail-to-rail output stage and an input common-mode range that extends below ground. The LMV55x has an operating supply voltage range from 2.7V to 5.5V. These amplifiers can operate over a wide temperature range (–40°C to 125°C), making them a great choice for automotive applications, sensor applications, as well as portable instrumentation applications. The LMV55x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 754

Stock:
1 754 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,808 € 8,08 €
0,731 € 18,28 €
0,647 € 64,70 €
0,607 € 151,75 €
0,583 € 291,50 €
0,559 € 559,00 €
Full Reel (Order in multiples of 3000)
0,538 € 1 614,00 €
0,525 € 3 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.