LMV552MMX/NOPB

Texas Instruments
926-LMV552MMX/NOPB
LMV552MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 3-MHz low quiescent curren A A 926-LMV552MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
1 V/us
3 mV
38 nA
5.5 V
2.7 V
37 uA
25 mA
93 dB
70 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV552
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMV55x/LMV55x-Q1 Micropower RRO Amplifiers

Texas Instruments LMV55x/LMV55x-Q1 Micropower RRO Amplifiers are high-performance, low-power operational amplifiers implemented with an advanced VIP50 process. The devices feature 3MHz of bandwidth while consuming only 37µA of current per amplifier, which is an exceptional bandwidth to power ratio in this op-amp class. These amplifiers are unity-gain stable and provide an excellent solution for ultra-low power applications requiring a wide bandwidth. The LMV55x has a rail-to-rail output stage and an input common-mode range that extends below ground. The LMV55x has an operating supply voltage range from 2.7V to 5.5V. These amplifiers can operate over a wide temperature range (–40°C to 125°C), making them a great choice for automotive applications, sensor applications, as well as portable instrumentation applications. The LMV55x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 675

Stock:
675
Can Dispatch Immediately
On Order:
3 500
Expected 10/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,912 € 9,12 €
0,826 € 20,65 €
0,732 € 73,20 €
0,687 € 171,75 €
0,66 € 330,00 €
0,637 € 637,00 €
Full Reel (Order in multiples of 3500)
0,607 € 2 124,50 €
0,595 € 4 165,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,84 €
Min:
1

Similar Product

Texas Instruments LMV552MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 3MHz MicroPwr RRO Am p A 926-LMV552MMX/N A 926-LMV552MMX/NOPB