LMV712Q1MMX/NOPB

Texas Instruments
595-LMV712Q1MMX/NOPB
LMV712Q1MMX/NOPB

Mfr.:

Description:
Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5 MHz
5 V/us
400 uV
5.5 pA
5.5 V
2.7 V
1.22 mA
50 mA
80 dB
20 nV/sqrt Hz
MSOP-10
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV712
AEC-Q100
Reel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
1,04 € 3 640,00 €
1,01 € 7 070,00 €