LMX1205RHAR

Texas Instruments
595-LMX1205RHAR
LMX1205RHAR

Mfr.:

Description:
Phase Locked Loops - PLL Low-noise high-freq uency buffer/multipl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
12.8 GHz
300 MHz
300 MHz to 12.8 GHz
2.6 V
2.4 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Brand: Texas Instruments
Development Kit: LMX1205EVM
Input Level: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 1.13 A
Operating Supply Voltage: 2.5 V
Product Type: PLLs - Phase Locked Loops
Series: LMX1205
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX1205 JESD Buffer/Multiplier/Divider

Texas Instruments LMX1205 JESD Buffer/Multiplier/Divider has a high-frequency capability, extremely low jitter, and programmable clock input and output delay. These features make this device a great approach to clock high precision, high-frequency data converters without degradation of signal-to-noise ratio. Each of the four high-frequency clock outputs and additional LOGICLK outputs with a larger divider range is paired with a SYSREF output clock signal. The SYSREF signal for JESD204B/C interfaces can either be passed or internally generated as input and re-clocked to the device clocks. The noiseless delay adjustment at the input path of the high-frequency clock input and individual clock output paths ensures low-skew clocks in a multi-channel system. For the data converter clocking application, having the jitter of the clock less than the aperture jitter of the data converter is essential. In applications where more than four data converters need to be clocked, various cascading architectures can be developed using multiple devices to distribute all the SYSREF signals and high-frequency clocks required. The Texas Instruments LMX1205 is an exemplary choice for clocking data converters when combined with an ultra-low noise reference clock source, especially when sampling above 3GHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
186,43 € 466 075,00 €