LMX2485QSQX/NOPB

Texas Instruments
595-LMX2485QSQX/NOPB
LMX2485QSQX/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL 500MHz to 3GHz autom otive delta-sigma l A 595-LMX2485QSQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
500 MHz to 3.1 GHz
3.6 V
2.5 V
Si
- 40 C
+ 105 C
SMD/SMT
WQFN-24
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2485Q
Factory Pack Quantity: 4500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
4,75 € 21 375,00 €