LMX2592EVM

Texas Instruments
595-LMX2592EVM
LMX2592EVM

Mfr.:

Description:
RF Development Tools LMX2592EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS: N
Evaluation Modules
RF Synthesizer
LMX2592
5 MHz to 1.4 GHz
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: LMX2592
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PLLATINUM
Unit Weight: 14,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2592EVM Evaluation Module

Texas Instruments LMX2592EVM Evaluation Module is for the LMX2592, which outputs very high-frequency signals with industry-leading phase noise. The integrated VCO allows minimal discrete external components to design. The PCB is optimized for performance as well as designed for easy customization of the loop filter. An LED is designed for a quick visual check on the PLL lock status. With an onboard oscillator, the setup process only requires a 3.3V power supply and an included USB2ANY module. The software is simple, with an intuitive and user-friendly GUI.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,00 € 351,00 €