LMZ22003TZE/NOPB

Texas Instruments
926-LMZ22003TZE/NOPB
LMZ22003TZE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ22003TZ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 6 V
3 A
1 Output
6 V
20 V
650 kHz to 950 kHz
- 40 C
+ 85 C
LMZ22003
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ22003EVAL/NOPB
Input Voltage: 6 V to 20 V
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 2.6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Unit Weight: 506,226 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
1 000
Expected 11/08/2026
1 750
Expected 21/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,62 € 14,62 €
12,65 € 126,50 €
11,98 € 299,50 €
11,16 € 1 116,00 €
Full Reel (Order in multiples of 250)
11,09 € 2 772,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,50 €
Min:
1

Similar Product

Texas Instruments LMZ22003TZ/NOPB
Texas Instruments
Switching Voltage Regulators Gen 2 20V 3A Module A 926-LMZ22003TZE/NO A 926-LMZ22003TZE/NOPB