LOG2112AIDWR

Texas Instruments
595-LOG2112AIDWR
LOG2112AIDWR

Mfr.:

Description:
Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG2 A 595-LOG2112AIDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
RoHS:  
LOG2112
Logarithmic Amplifier
4 Channel
45 kHz
5 pA
1.5 mV
36 V
9 V
3.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB (typ)
Moisture Sensitive: Yes
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
24,25 € 24 250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
37,93 €
Min:
1

Similar Product

Texas Instruments LOG2112AIDW
Texas Instruments
Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG2 A 595-LOG2112AIDWR