LP-AM243

Texas Instruments
595-LP-AM243
LP-AM243

Mfr.:

Description:
Development Boards & Kits - ARM AM243x general purpo se LaunchPad develo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-AM243
Development Kits
AM2434
Brand: Texas Instruments
Description/Function: LaunchPad Development Kit
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM243x LaunchPad™ Development Kit

Texas Instruments AM243x LaunchPad™ Development Kit includes a development board designed for Sitara™ high-performance microcontrollers from the AM243x series. The board offers a standardized and easy-to-use platform, ideal for initial evaluation and prototyping.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
43
Expected 23/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,45 € 109,45 €