LP211DR

Texas Instruments
595-LP211DR
LP211DR

Mfr.:

Description:
Analog Comparators Single Low-Power Str obed Differential A A 595-LP211D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Collector and Emitter
1.2 us
Differential
3.5 V
30 V
150 uA
7.5 mV
100 nA
- 25 C
+ 85 C
LP211
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 25 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 990

Stock:
990
Can Dispatch Immediately
On Order:
2 500
Expected 26/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,946 € 9,46 €
0,856 € 21,40 €
0,759 € 75,90 €
0,713 € 178,25 €
0,685 € 342,50 €
0,678 € 678,00 €
Full Reel (Order in multiples of 2500)
0,635 € 1 587,50 €
0,62 € 3 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,52 €
Min:
1

Similar Product

Texas Instruments LP211D
Texas Instruments
Analog Comparators Differential A 595-L P211DR A 595-LP211D A 595-LP211DR