LP2950-33LPRE3

Texas Instruments
595-LP2950-33LPRE3
LP2950-33LPRE3

Mfr.:

Description:
LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2950-33LP A 595-LP2950-33LPE3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3.3 V
100 mA
1 Output
Positive
75 uA
2 V
30 V
Fixed
- 40 C
+ 125 C
110 mV
LP2950
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 824

Stock:
824
Can Dispatch Immediately
On Order:
14 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,396 € 3,96 €
0,356 € 8,90 €
0,31 € 31,00 €
0,289 € 72,25 €
0,276 € 138,00 €
0,266 € 266,00 €
Full Reel (Order in multiples of 2000)
0,254 € 508,00 €
0,248 € 992,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,42 €
Min:
1

Similar Product

Texas Instruments LP2950-33LPE3
Texas Instruments
LDO Voltage Regulators Adj Micropwr Vltg Re g