LP2951-33DRG4

Texas Instruments
595-LP2951-33DRG4
LP2951-33DRG4

Mfr.:

Description:
LDO Voltage Regulators Adj Micropwr Vltg Re g ALT 595-LP2951-33 ALT 595-LP2951-33DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
100 mA
1 Output
Positive
75 uA
2 V
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 % / V
Load Regulation: 0.2 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.252 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12 508

Stock:
12 508 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,552 € 5,52 €
0,495 € 12,38 €
0,433 € 43,30 €
0,402 € 100,50 €
0,384 € 192,00 €
0,37 € 370,00 €
Full Reel (Order in multiples of 2500)
0,311 € 777,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,16 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1

Similar Product

Texas Instruments LP2951-33DR
Texas Instruments
LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2951-33D A 595-LP2951-33D