LP2951-50QDRM3Q1

Texas Instruments
595-LP2951-50QDRM3Q1
LP2951-50QDRM3Q1

Mfr.:

Description:
LDO Voltage Regulators Automotive 100mA 30V low-dropout voltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
50 uA
2 V
30 V
80 dB
Fixed
- 40 C
+ 125 C
340 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 420 mV
Line Regulation: 0.0006 %/V
Load Regulation: 0.4 %
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Micropower Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6 000
Expected 18/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,612 € 6,12 €
0,551 € 13,78 €
0,485 € 48,50 €
0,453 € 113,25 €
0,434 € 217,00 €
0,421 € 421,00 €
Full Reel (Order in multiples of 3000)
0,421 € 1 263,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.