LP2954IS/NOPB

Texas Instruments
926-LP2954IS/NOPB
LP2954IS/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5V Micropwr 2.4% LDO A 926-LP2954ISX/NOP A 926-LP2954ISX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
5 V
250 mA
1 Output
Positive
90 uA
- 20 V
30 V
Fixed
- 40 C
+ 125 C
800 mV
LP2954
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV, 300 mV, 400 mV, 600 mV
Ib - Input Bias Current: 120 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 210 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 1.2 %
Type: Adjustable Micropower Low Dropout Voltage Regulators
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
4,42 € 44,20 €
3,95 € 98,75 €
3,66 € 329,40 €
3,45 € 931,50 €
3,42 € 1 846,80 €
3,37 € 3 487,95 €
3,32 € 8 366,40 €
5 040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,50 €
Min:
1

Similar Product

Texas Instruments LP2954ISX/NOPB
Texas Instruments
LDO Voltage Regulators 250-mA 30-V low-dr o pout voltage regula A 926-LP2954IS/NOPB