LP2981-28DBVR

Texas Instruments
595-LP2981-28DBVR
LP2981-28DBVR

Mfr.:

Description:
LDO Voltage Regulators 100-mA 1.25% Toleran ce A 595-LP2981-28D A 595-LP2981-28DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
100 mA
1 Output
Positive
600 uA
2.2 V
16 V
Fixed
- 40 C
+ 125 C
200 mV
LP2981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV
Ib - Input Bias Current: 600 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 600 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4 059

Stock:
4 059 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,385 € 3,85 €
0,346 € 8,65 €
0,301 € 30,10 €
0,28 € 70,00 €
0,267 € 133,50 €
0,262 € 262,00 €
Full Reel (Order in multiples of 3000)
0,249 € 747,00 €
0,234 € 1 404,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments LP2981-28DBVT
Texas Instruments
LDO Voltage Regulators 100-mA 1.25% Toleran ce A 595-LP2981-28D A 595-LP2981-28DBVR