LP2986AIM-3.3/NOPB

Texas Instruments
926-2986AIM-3.3/NOPB
LP2986AIM-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3.3V 200Ma Micropwr LDO Reg A 926-LP2986 A 926-LP2986AIMX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
200 mA
1 Output
Positive
1 uA
2.1 V
16 V
65 dB
Fixed
- 40 C
+ 125 C
180 mV
LP2986
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.002 V at 0.1 mA, 0.12 V at 75 mA, 0.23 V at 200 mA
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 100 uA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Precision LDO Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1 255

Stock:
1 255 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,62 € 26,20 €
2,18 € 54,50 €
2,10 € 598,50 €
2,05 € 1 168,50 €
1,98 € 2 069,10 €
1,84 € 4 719,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,50 €
Min:
1

Similar Product

Texas Instruments LP2986AIMX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 200-mA 16-V low-dr o pout voltage regula A 926-2986AIM-3.3/NOPB