LP2986AIMMX-5.0/NOPB

Texas Instruments
926-LP2986AIMMX50NPB
LP2986AIMMX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 200-mA 16-V low-dr o pout voltage regula A 926-LP2986AIMM50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
5 V
200 mA
1 Output
Positive
2.1 V
16 V
Fixed
- 40 C
+ 125 C
180 mV
LP2986
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.002 V at 0.1 mA, 0.12 V at 75 mA, 0.23 V at 200 mA
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 100 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
1,62 € 5 670,00 €
1,59 € 11 130,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,32 €
Min:
1

Similar Product

Texas Instruments LP2986AIMM-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 200-mA 16-V low-dr o pout voltage regula A 926-LP2986AIMMX50NPB