LP2989AIMM-3.0/NOPB

Texas Instruments
926-2989AIMM3.0/NOPB
LP2989AIMM-3.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500Ma Low Noise LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
3 V
500 mA
1 Output
Positive
2.1 V
16 V
60 dB
Fixed
- 40 C
+ 125 C
310 mV
LP2989
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.003 V at 0.1 mA, 0.2 V at 200 mA, 0.425 V at 500 mA
Ib - Input Bias Current: 110 uA
Line Regulation: 0.014 %/V
Load Regulation: 0.4 %
Operating Supply Current: 110 uA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,11 € 2 110,00 €
2,03 € 4 060,00 €