LP2989IM-1.8/NOPB

Texas Instruments
926-LP2989IM18NOPB
LP2989IM-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula A 926-LP2989IMX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.8 V
800 mA
1 Output
Positive
800 nA
2.1 V
16 V
60 dB
Fixed
- 40 C
+ 125 C
160 mV
LP2989LV
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 800 uA
Line Regulation: 0.014 %/V
Load Regulation: 0.4 %/V
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 3.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 1.25 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
2,78 € 27,80 €
2,55 € 63,75 €
2,30 € 218,50 €
2,18 € 621,30 €
2,17 € 1 236,90 €
2,10 € 2 194,50 €
2,07 € 5 309,55 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,37 €
Min:
1

Similar Product

Texas Instruments LP2989IMX-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula A 926-LP2989IM18NOPB