LP2992AIM5-1.5/NOPB

Texas Instruments
926-2992AIM51.5/NOPB
LP2992AIM5-1.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators Micropower 250mA Lo- Noise Ultra LDO Reg A 926-LP2992AIM5X15NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
250 mA
1 Output
Positive
1 uA
2.2 V
16 V
45 dB
Fixed
- 40 C
+ 125 C
450 mV
LP2992
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.009 V at 1 mA, 0.125 V at 50 mA, 0.325 V at 150 mA, 0.575 V at 250 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 4.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 3 940

Stock:
3 940 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,93 € 3,93 €
2,98 € 29,80 €
2,75 € 68,75 €
2,49 € 249,00 €
2,37 € 592,50 €
Full Reel (Order in multiples of 1000)
2,33 € 2 330,00 €
2,22 € 4 440,00 €
2,21 € 11 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.