LP2995MRX/NOPB

Texas Instruments
926-LP2995MRX/NOPB
LP2995MRX/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DDR Termination Regu lator 8-SO PowerPAD A 926-LP2995MR/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2995
Voltage Regulator, Multiple Outputs
SMD/SMT
SO-PowerPad-8
1.5 A
5.5 V
2.2 V
1.25 V
0 C
+ 125 C
250 uA
Reel
Cut Tape
MouseReel
Application: DDR Termination
Brand: Texas Instruments
Development Kit: LP2995M-EVAL
Input Voltage Range: 2.2 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.2 V to 5.5 V
Output Voltage Range: 1.25 V
Product: DDR Termination Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4 315

Stock:
4 315 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,798 € 19,95 €
0,708 € 70,80 €
0,664 € 166,00 €
0,638 € 319,00 €
0,621 € 621,00 €
Full Reel (Order in multiples of 2500)
0,593 € 1 482,50 €
0,58 € 2 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Texas Instruments LP2995MR/NOPB
Texas Instruments
Power Management Specialised - PMIC DDR Termination Reg A 926-LP2995MRX/NOPB A 926-LP2995MRX/NOPB