LP2996AMRE/NOPB

Texas Instruments
595-LP2996AMRE/NOPB
LP2996AMRE/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DDR Termination Regu lator A 595-LP2996A A 595-LP2996AMR/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2996A
DDR Termination Regulator
SMD/SMT
SO-PowerPad-8
1.5 A
5.5 V
1.35 V
1.39 V
0 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.35 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Output Voltage Range: 656 mV to 1.39 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 629

Stock:
629 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,48 € 14,80 €
1,35 € 33,75 €
1,21 € 121,00 €
Full Reel (Order in multiples of 250)
1,08 € 270,00 €
1,02 € 510,00 €
1,01 € 5 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments LP2996AMR/NOPB
Texas Instruments
Power Management Specialised - PMIC DDR Termination Reg A 595-LP2996AMRE/NOP A 595-LP2996AMRE/NOPB