LP2996M/NOPB

Texas Instruments
926-LP2996M/NOPB
LP2996M/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DDR Termination Reg A 926-LP2996MX/NOPB A 926-LP2996MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2996
Voltage Regulator, Multiple Outputs
SMD/SMT
SOIC-8
1.5 A
5.5 V
1.8 V
900 mV
0 C
+ 125 C
320 uA
Tube
Application: DDR Termination
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Operating Supply Current: 320 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Voltage Range: 900 mV
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 948

Stock:
948 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,13 € 11,30 €
1,10 € 27,50 €
0,963 € 91,49 €
0,92 € 262,20 €
0,903 € 2 316,20 €
0,886 € 4 461,01 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1

Similar Product

Texas Instruments LP2996MX/NOPB
Texas Instruments
Power Management Specialised - PMIC 1.5A DDR termination regulator with shut A 926-LP2996M/NOPB