LP2997MR/NOPB

Texas Instruments
926-LP2997MR/NOPB
LP2997MR/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DDR Termination Reg A 926-LP2997MRX/NOPB A 926-LP2997MRX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2997
DDR Termination Regulator
SMD/SMT
SO-PowerPad-8
500 mA
5.5 V
1.8 V
990 mV
0 C
+ 125 C
Tube
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Output Voltage Range: 822 mV to 990 mV
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 82,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 182

Stock:
182
Can Dispatch Immediately
On Order:
950
Expected 03/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,26 € 12,60 €
1,02 € 25,50 €
0,972 € 92,34 €
0,946 € 269,61 €
0,912 € 519,84 €
0,886 € 925,87 €
0,86 € 2 205,90 €
0,839 € 4 224,37 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1

Similar Product

Texas Instruments LP2997MRX/NOPB
Texas Instruments
Power Management Specialised - PMIC DDR-II Termination R eg A 926-LP2997MR/N A 926-LP2997MR/NOPB