LP2998MAX/NOPB

Texas Instruments
926-LP2998MAX/NOPB
LP2998MAX/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC 1.5-A DDR terminatio n regulator with sh A 926-LP2998MAE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2998
DDR Termination Regulator
SMD/SMT
SOIC-8
1.5 A
5.5 V
1.35 V
677 mV
- 40 C
+ 125 C
320 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP2998EVAL
Input Voltage Range: 1.35 V to 5.5 V
Operating Supply Current: 320 uA
Operating Supply Voltage: 1.35 V to 5.5 V
Output Voltage Range: 677 mV
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 135

Stock:
1 135
Can Dispatch Immediately
On Order:
2 500
Expected 05/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,83 € 1,83 €
1,35 € 13,50 €
1,23 € 30,75 €
1,10 € 110,00 €
1,03 € 257,50 €
0,998 € 499,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2500)
0,946 € 2 365,00 €
0,903 € 4 515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,15 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,15 €
Min:
1

Similar Product

Texas Instruments LP2998MAE/NOPB
Texas Instruments
Power Management Specialised - PMIC 1.5-A DDR terminatio n regulator with sh A 926-LP2998MA/NOPB