LP3470A308DBVR

Texas Instruments
595-LP3470A308DBVR
LP3470A308DBVR

Mfr.:

Description:
Supervisory Circuits Ultra-low-power acti ve-low reset IC wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
3.08 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
619 ms
10 V
- 40 C
+ 125 C
1 %
LP3470A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 300 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 350 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 950 mV
Unit Weight: 17,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP3470A Ultra-Low Power Voltage Supervisor

Texas Instruments LP3470A Ultra-Low Power Voltage Supervisor is designed to monitor voltages within 1% of reset threshold overtemperature. This device is pin-to-pin compatible with the existing TI LP3470. The LP3470A device provides accurate, nano-power voltage monitoring with programmable delay. The device asserts a reset signal whenever the VCC supply voltage falls below a reset threshold. The reset time-out period is adjustable using an external capacitor. The reset remains asserted for an interval (programmed by an external capacitor) after VCC has risen above the threshold voltage plus hysteresis.

In Stock: 3 572

Stock:
3 572 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,24 € 12,40 €
1,14 € 28,50 €
1,01 € 101,00 €
0,955 € 238,75 €
0,92 € 460,00 €
Full Reel (Order in multiples of 3000)
0,869 € 2 607,00 €
0,82 € 4 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.