LP38502ASD-ADJ/NOPB

Texas Instruments
926-LP38502ASDADJNPB
LP38502ASD-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A FlexCap LDO Lin ear Reg A 926-L3850 A 926-L38502ASDXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
600 mV to 5 V
1.5 A
1 Output
Positive
25 nA
2.7 V
5.5 V
58 dB
Adjustable
- 40 C
+ 125 C
220 mV
LP38502-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.275 V at 1.5 A
Line Regulation: 0.04 %/V
Load Regulation: 0.18 %/A
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 11 318

Stock:
11 318 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,23 € 22,30 €
2,04 € 51,00 €
1,82 € 182,00 €
1,72 € 430,00 €
1,69 € 845,00 €
Full Reel (Order in multiples of 1000)
1,60 € 1 600,00 €
1,56 € 3 120,00 €
1,52 € 7 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.