LP38502SDE-ADJ/NOPB

Texas Instruments
926-LP38502SDEADJNPB
LP38502SDE-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A adjustable ul tra-low-dropout volt A 926-38502SD-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
100 mA
- 40 C
+ 125 C
220 mV
LP38502-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,19 € 21,90 €
2,01 € 50,25 €
1,81 € 181,00 €
Full Reel (Order in multiples of 250)
1,71 € 427,50 €
1,63 € 815,00 €
1,57 € 1 570,00 €
1,53 € 3 825,00 €
1,51 € 7 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,94 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,36 €
Min:
1

Similar Product

Texas Instruments LP38502SD-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A FlexCap LDO Lin ear Reg A 926-LP385 A 926-LP38502SDEADJNPB