LP38512TJ-1.8/NOPB

Texas Instruments
926-LP38512TJ18NOPB
LP38512TJ-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A ultra-low-dro pout voltage regulat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.8 V
1.5 A
1 Output
Positive
2.25 V
5.5 V
73 dB
Fixed
- 40 C
+ 125 C
300 mV
LP38512
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.34 V at 1.5 A
Line Regulation: 0.02 %/V
Load Regulation: 0.25 %/A
Operating Supply Current: 7.5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,07 € 2 070,00 €
2,00 € 4 000,00 €