LP3853ES-2.5/NOPB

Texas Instruments
926-3853ES-2.5/NOPB
LP3853ES-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A Low Dropout Reg A 926-LP3853ESX25NOPB A 926-LP3853ESX25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
2.5 V
3 A
1 Output
Positive
10 nA
2.5 V
7 V
73 dB
Fixed
- 40 C
+ 125 C
390 mV
LP3853
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 300 mA, 0.45 V at 3 A
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,97 € 8,97 €
7,01 € 70,10 €
6,55 € 163,75 €
5,87 € 528,30 €
5,68 € 1 533,60 €
5,54 € 2 991,60 €
5,42 € 5 609,70 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,56 €
Min:
1

Similar Product

Texas Instruments LP3853ESX-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 3-A 7-V ultra-low- d ropout voltage regu A 926-3853ES-2.5/NOPB