LP38690DT-5.0/NOPB

Texas Instruments
926-38690DT-5.0/NOPB
LP38690DT-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO CMOS Linear R eg A 926-LP38690DTX A 926-LP38690DTX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
5 V
1 A
1 Output
Positive
100 uA
2.7 V
10 V
55 dB
Fixed
- 40 C
+ 125 C
450 mV
LP38690
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 mA, 0.8 V at 1 A
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Moisture Sensitive: Yes
Operating Supply Current: 55 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,69 € 16,90 €
1,38 € 34,50 €
1,26 € 94,50 €
1,24 € 372,00 €
1,22 € 2 287,50 €
1,19 € 6 693,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments LP38690DTX-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO CMOS Linear R egs Stable A 926-38 A 926-38690DT-5.0/NOPB