LP38690SDX-5.0/NOPB

Texas Instruments
926-LP38690SDX50NOPB
LP38690SDX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-LP38690SD50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
5 V
1 A
1 Output
Positive
100 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
450 mV
LP38690
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 mA, 0.8 V at 1 A
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Operating Supply Current: 55 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,30 € 13,00 €
1,18 € 29,50 €
1,06 € 106,00 €
0,989 € 247,25 €
0,955 € 477,50 €
0,92 € 920,00 €
0,912 € 2 280,00 €
Full Reel (Order in multiples of 4500)
0,886 € 3 987,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,06 €
Min:
1

Similar Product

Texas Instruments LP38690SD-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO CMOS Linear R egs Stable A 926-LP A 926-LP38690SDX50NOPB