LP38690SDX-ADJ/NOPB

Texas Instruments
926-LP38690SDXADJNPB
LP38690SDX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A 10-V adjustabl e low-dropout voltag A 926-LP38690SDADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.25 V to 9 V
1 A
1 Output
Positive
100 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
450 mV
LP38690-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.6 V at 1 A, 0.145 V at 100 mA, 1.3 V at 1 A, 0.11 V at 100 mA, 1 V at 1 A, 0.1 V at 100 mA, 0.8 V at 1 A
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Operating Supply Current: 55 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10 262

Stock:
10 262 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,937 € 93,70 €
0,877 € 219,25 €
0,843 € 421,50 €
0,839 € 839,00 €
0,772 € 1 930,00 €
Full Reel (Order in multiples of 4500)
0,77 € 3 465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,84 €
Min:
1

Similar Product

Texas Instruments LP38690SD-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO CMOS LINEAR R EG A 926-LP38690SDX A 926-LP38690SDXADJNPB