LP3875ES-ADJ/NOPB

Texas Instruments
926-LP3875ES-ADJNOPB
LP3875ES-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A FAST ULTRA LDO LINEAR REGULATOR A 9 A 926-LP3875ESXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.18 V to 1.253 V
1.5 A
1 Output
Positive
10 nA
2.5 V
7 V
Adjustable
- 40 C
+ 125 C
380 mV
LP3875-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 150 mA, 0.45 V at 1.5A
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
450
Expected 06/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
3,23 € 32,30 €
2,81 € 70,25 €
2,61 € 234,90 €
2,50 € 675,00 €
2,49 € 1 344,60 €
2,45 € 2 535,75 €
2,36 € 5 947,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,52 €
Min:
1

Similar Product

Texas Instruments LP3875ESX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A adjustable lo w-dropout voltage re A 926-LP3875ES-ADJNOPB