LP3879MR-1.2/NOPB

Texas Instruments
926-3879MR-1.2/NOPB
LP3879MR-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800Ma Low-Nois LDO A 926-LP3879MRX12NOPB A 926-LP3879MRX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
1.2 V
1.2 A
1 Output
Positive
10 uA
2.5 V
6 V
60 dB
Fixed
- 40 C
+ 125 C
475 mV
LP3879
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 475 mV
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Load Regulation: 0.003 %/mA
Moisture Sensitive: Yes
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Fixed output Voltage
Voltage Regulation Accuracy: 2 %
Unit Weight: 84,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1 397

Stock:
1 397 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,63 € 26,30 €
2,19 € 54,75 €
2,10 € 199,50 €
2,06 € 587,10 €
1,99 € 1 134,30 €
1,94 € 2 027,30 €
1,88 € 4 822,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,57 €
Min:
1

Similar Product

Texas Instruments LP3879MRX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators MicroPwr 800mA Low N oise Adj Vtg Reg A A 926-3879MR-1.2/NOPB