LP3879SD-1.2/NOPB

Texas Instruments
926-LP3879SD12NOPB
LP3879SD-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators MicroPwr 800mA Low N oise Adj Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
1.2 V
1.2 A
1 Output
Positive
10 uA
2.5 V
6 V
60 dB
Fixed
- 40 C
+ 125 C
475 mV
LP3879
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 475 mV
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Fixed output Voltage
Voltage Regulation Accuracy: 2 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 050

Stock:
3 050 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,57 € 2,57 €
1,93 € 19,30 €
1,76 € 44,00 €
1,58 € 158,00 €
1,50 € 375,00 €
1,47 € 735,00 €
Full Reel (Order in multiples of 1000)
1,44 € 1 440,00 €
1,38 € 2 760,00 €
1,32 € 6 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.