LP38841S-1.2/NOPB

Texas Instruments
926-38841S-1.2/NOPB
LP38841S-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 0.8 Dual Rail Band g ap LDO A 926-LP3884 A 926-LP38841SX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
800 mA
1 Output
Positive
35 mA
1.275 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
75 mV
LP38841
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.12 V at 800 mA
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,41 € 24,10 €
2,11 € 52,75 €
1,95 € 175,50 €
1,84 € 496,80 €
1,82 € 982,80 €
1,78 € 1 842,30 €
1,75 € 4 410,00 €
1,74 € 8 769,60 €