LP38851MR-ADJ/NOPB

Texas Instruments
926-38851MR-ADJ/NOPB
LP38851MR-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 0.8A Low Input Low O utput LDO A 926-LP3 A 926-LP38851MRXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
800 mV to 1.8 V
800 mA
1 Output
Positive
8.5 mA
915 mV
5.5 V
72 dB
Adjustable
- 40 C
+ 125 C
115 mV
LP38851
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.15 V at 800 mA
Ib - Input Bias Current: 7 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
908
Expected 21/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
1,88 € 18,80 €
1,65 € 41,25 €
1,53 € 145,35 €
1,48 € 421,80 €
1,44 € 820,80 €
1,39 € 1 452,55 €
1,38 € 3 539,70 €
1,35 € 6 797,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments LP38851MRX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800-mA low-VIN (0.9 15-V) adjustable ul A 926-38851MR-ADJ/NOPB