LP38858S-1.2/NOPB

Texas Instruments
926-LP38858S12NOPB
LP38858S-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-VIN (0.98 -V) high-accuracy A A 926-LP38858SX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
1.5 A
1 Output
Positive
12 mA
980 mV
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
180 mV
LP38858
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.165 V At 1.5 A
Ib - Input Bias Current: 11 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
450
Expected 18/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,08 € 5,08 €
3,88 € 38,80 €
3,57 € 89,25 €
3,23 € 290,70 €
3,07 € 828,90 €
2,98 € 1 341,00 €
2,93 € 2 637,00 €
2,91 € 7 857,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,65 €
Min:
1

Similar Product

Texas Instruments LP38858SX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A low-VIN (0.98 -V) high-accuracy A A 926-LP38858S12NOPB