LP3891EMRX-1.2/NOPB

Texas Instruments
926-LP3891EMRX12NOPB
LP3891EMRX-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA ultra-low-dr opout voltage regula A 926-3891EMR-1.2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
1.2 V
800 mA
1 Output
Positive
7 mA
1.3 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
100 mV
LP3891
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.32 V at 800 mA
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 94,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 466

Stock:
466
Can Dispatch Immediately
On Order:
2 500
Expected 12/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,09 € 3,09 €
2,31 € 23,10 €
2,12 € 53,00 €
1,90 € 190,00 €
1,81 € 452,50 €
1,75 € 875,00 €
1,69 € 1 690,00 €
Full Reel (Order in multiples of 2500)
1,55 € 3 875,00 €
1,51 € 7 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,97 €
Min:
1

Similar Product

Texas Instruments LP3891EMR-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 0.8A Fast Response D ual-Rail LDO A 926- A 926-LP3891EMRX12NOPB