LP3891ES-1.2/NOPB

Texas Instruments
926-3891ES-1.2/NOPB
LP3891ES-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 0.8A Fast Response D ual-Rail LDO A 926- A 926-LP3891ESX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
800 mA
1 Output
Positive
7 mA
1.3 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
100 mV
LP3891
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.3 V at 800 mA
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,02 € 30,20 €
2,66 € 66,50 €
2,47 € 222,30 €
2,37 € 639,90 €
2,30 € 1 242,00 €
2,24 € 2 318,40 €
2,18 € 5 493,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,87 €
Min:
1

Similar Product

Texas Instruments LP3891ESX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 800-mA ultra-low-dr opout voltage regula A 926-3891ES-1.2/NOPB