LP3961ES-1.8/NOPB

Texas Instruments
926-3961ES-1.8/NOPB
LP3961ES-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800Ma Ultra-LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.8 V
800 mA
1 Output
Positive
15 uA
2.5 V
7 V
60 dB
Fixed
- 40 C
+ 125 C
240 mV
LP3961
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.03 V at 80 mA, 0.3 V at 800 mA
Line Regulation: 0.02 %
Load Regulation: 0.02 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 128

Stock:
128
Can Dispatch Immediately
On Order:
450
Expected 21/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
2,80 € 28,00 €
2,46 € 61,50 €
2,28 € 205,20 €
2,19 € 591,30 €
2,12 € 954,00 €
1,96 € 1 764,00 €
1,92 € 5 184,00 €