LP3961ESX-2.5/NOPB

Texas Instruments
926-LP3961ESX25NOPB
LP3961ESX-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA high-accurac y low-dropout volta A 926-3961ES-2.5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
2.5 V
800 mA
1 Output
Positive
15 uA
2.5 V
7 V
60 dB
Fixed
- 40 C
+ 125 C
240 mV
LP3961
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.03 V at 80 mA, 0.3 V at 800 mA
Line Regulation: 0.02 %
Load Regulation: 0.02 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,16 € 21,60 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
Full Reel (Order in multiples of 500)
1,67 € 835,00 €
1,62 € 1 620,00 €
1,59 € 3 975,00 €
1,57 € 7 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,28 €
Min:
1

Similar Product

Texas Instruments LP3961ES-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 800Ma Ultra-LDO A 92 6-LP3961ESX25NOPB A A 926-LP3961ESX25NOPB