LP3981ILD-3.3/NOPB

Texas Instruments
926-LP3981ILD33NOPB
LP3981ILD-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators MicroPwr 300mA Ultra LDO CMOS Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3.3 V
300 mA
1 Output
Positive
210 uA
2.7 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
132 mV
LP3981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.005 V at 1 mA
Ib - Input Bias Current: 170 uA
Line Regulation: 0.005 %
Load Regulation: 0.0003 %
Moisture Sensitive: Yes
Operating Supply Current: 70 uA
Pd - Power Dissipation: 2 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 42 116

Stock:
42 116 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,527 € 5,27 €
0,475 € 11,88 €
0,417 € 41,70 €
0,39 € 97,50 €
0,373 € 186,50 €
Full Reel (Order in multiples of 1000)
0,334 € 334,00 €
0,326 € 652,00 €
0,323 € 1 615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.