LP3985IM5-2.7/NOPB

Texas Instruments
926-LP3985IM527NOPB
LP3985IM5-2.7/NOPB

Mfr.:

Description:
LDO Voltage Regulators MicroPwr 150mA LDO C MOS Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.7 V
150 mA
1 Output
Positive
250 uA
2.5 V
6 V
50 dB
Fixed
- 40 C
+ 125 C
60 mV
LP3985
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.002 V at 1 mA, 0.035 V at 50 mA, 0.07 V at 100 mA, 0.1 V at 150 mA
Ib - Input Bias Current: 155 uA
Line Regulation: 0.1 %
Load Regulation: 0.0025 %
Operating Supply Current: 85 uA
Pd - Power Dissipation: 250 mW
Product: Micropower CMOS LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low dropout low quiescent current Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP3985 Micropower Low-Dropout Voltage Regulator

Texas Instruments LP3985 Micropower 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator is designed for portable and wireless applications with demanding performance and space requirements. LP3985's performance is optimized for battery-powered systems to deliver ultra-low noise, extremely low dropout voltage, and low quiescent current. LP3985 offers up to 150mA guaranteed output, a 2.5V to 6V input range, fast turn-on timeless than 200μs, and consumes less than 1.5μA in disable mode. Performance is specified for a temperature range of −40°C to +125°C with 2.5V, 2.6V,2.7V, 2.8V, 2.85V, 2.9V, 3.0V. 3.1V, 3.2V, 3.3V, 4.7V, 4.75V, 4.8V and 5.0V output voltages. LP3985 is stable with a small 1μF ±30% ceramic or high-quality tantalum output capacitor. Regulator ground current increases only slightly in dropout to further prolong the battery life. An optional external bypass capacitor reduces the output noise without slowing down the load transient response. An internal power-on circuit actively pre-charges the bypass capacitor to achieve a fast turn-on time. Power supply rejection is better than 50dB at low frequencies and starts to roll off at 1kHz. High power supply rejection is maintained down to low input voltage levels common to battery operated circuits. Available in a 5-bump thin micro SMD and a 5-pin SOT-23 package, the device requires the smallest possible PC board area with a total application circuit area that can be less than 2.0mm x 2.5mm, a fraction of a 1206 case size. LP3985 is ideal for mobile phones and similar battery-powered wireless applications including CDMA cellular handsets, wideband CDMA cellular handsets, GSM cellular handsets, and portable information appliances.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,422 € 4,22 €
0,379 € 9,48 €
0,331 € 33,10 €
0,308 € 77,00 €
0,294 € 147,00 €
Full Reel (Order in multiples of 1000)
0,283 € 283,00 €
0,271 € 542,00 €
0,263 € 1 315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.