LP3988IMFX-2.5/NOPB

Texas Instruments
926-LP3988IMFX25NOPB
LP3988IMFX-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA low-dropout v oltage regulator wi A 926-LP3988IMF25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.5 V
150 mA
1 Output
Positive
120 uA
2.5 V
6 V
Fixed
- 40 C
+ 125 C
80 mV
LP3988
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.005 V at 1 mA, 0.115 V at 150 mA
Ib - Input Bias Current: 85 uA
Operating Supply Current: 85 uA
Pd - Power Dissipation: 250 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 499

Stock:
2 499 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,522 € 5,22 €
0,47 € 11,75 €
0,421 € 42,10 €
0,391 € 97,75 €
0,374 € 187,00 €
0,359 € 359,00 €
Full Reel (Order in multiples of 3000)
0,343 € 1 029,00 €
0,334 € 2 004,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,94 €
Min:
1

Similar Product

Texas Instruments LP3988IMF-2.5/NOPB
Texas Instruments
LDO Voltage Regulators MicroPwr 150mA Ultra LDO CMOS Vtg Reg A A 926-LP3988IMFX25NOPB