LP3990MF-3.3/NOPB

Texas Instruments
926-LP3990MF-3.3NOPB
LP3990MF-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150MA CMOS LDO REG A 926-LP3990MFX33NOPB A 926-LP3990MFX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
150 mA
1 Output
Positive
80 uA
2 V
6 V
Fixed
- 40 C
+ 125 C
120 mV
LP3990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.2 V at 150 mA
Ib - Input Bias Current: 43 uA
Operating Supply Current: 43 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 926

Stock:
1 926 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,627 € 6,27 €
0,566 € 14,15 €
0,499 € 49,90 €
0,467 € 116,75 €
0,447 € 223,50 €
Full Reel (Order in multiples of 1000)
0,431 € 431,00 €
0,42 € 840,00 €
0,403 € 2 015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,68 €
Min:
1

Similar Product

Texas Instruments LP3990MFX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 150-mA low-IQ low- d ropout voltage regu A 926-LP3990MF-3.3NOPB