LP5009PWR

Texas Instruments
595-LP5009PWR
LP5009PWR

Mfr.:

Description:
LED Lighting Driver ICs 9-channel I2C consta nt-current RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
12 Output
Boost
35 mA
TSSOP-24
5.5 V
2.7 V
29 kHz
5 V
LP5009
- 40 C
+ 85 C
I2C Control, Constant Current
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP5012EVM
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP50xx Constant-Current RGB LED Drivers

Texas Instruments LP50xx 18-Ch or 24-Ch Constant-Current RGB LED Drivers provide integrated color mixing and brightness control with pre-configuration simplifying the software coding process. The LP50xx LED Drivers utilize human-machine interaction in smart homes and other applications where RGB LED drivers are needed. The devices improve user experience by employing LED animation effects such as flashing, breathing, and chasing. Using the integrated 12-bit, 29 kHz PWM generators for each channel permits a smooth, vivid color for LEDs and eliminates audible noise.

In Stock: 18 437

Stock:
18 437 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,676 € 6,76 €
0,611 € 15,28 €
0,538 € 53,80 €
0,504 € 126,00 €
0,483 € 241,50 €
0,471 € 471,00 €
Full Reel (Order in multiples of 2000)
0,442 € 884,00 €
0,439 € 1 756,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.